346-016-558-108

Heilind Number:EDA346-016-558-108
Manufacturer:EDAC
Manufacturer Number:346-016-558-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-108

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors offer a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With a single row configuration and 16 positions, they provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. Featuring a .125-inch pitch and .2-inch row spacing, they facilitate precise board-to-board connections. Their right-angle mount orientation adds versatility to installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Elevate your assembly process with these essential components.