346-016-558-112

Heilind Number:EDA346-016-558-112
Manufacturer:EDAC
Manufacturer Number:346-016-558-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic setups. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a 3A amperage rating and Copper Alloy contact material, they guarantee reliable power transmission. The single-row configuration, with 16 positions and a pitch of .125 inches, offers versatile connectivity options. Perfect for space-constrained applications, the right-angle mount orientation and compact .2-inch row spacing optimize layout efficiency. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Elevate your PCB assembly with these high-performance Card Edge Connectors.