346-016-558-201

Heilind Number:EDA346-016-558-201
Manufacturer:EDAC
Manufacturer Number:346-016-558-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-201

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless board-to-board connections, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester for durability. With a dual-row layout and 16 positions, they ensure efficient signal transmission. The Copper Alloy contact material and .125-inch pitch guarantee reliable performance, while the Right Angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding applications in the electronics industry. Upgrade your PCB connections with this essential component.