346-016-558-202

Heilind Number:EDA346-016-558-202
Manufacturer:EDAC
Manufacturer Number:346-016-558-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-202

Detailed Description

Enhance connectivity with our durable Card Edge Connectors, designed for seamless integration in PCB setups. With a vibrant green hue, these connectors not only ensure functionality but also add a touch of color to your board. Engineered for optimal performance, they boast a 3A amperage and feature UL 94V-0 Thermoplastic Polyester housing, guaranteeing safety and reliability. The dual-row layout with 16 positions offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Explore our extensive range of products and elevate your connectivity solutions with ease.