346-016-558-203

Heilind Number:EDA346-016-558-203
Manufacturer:EDAC
Manufacturer Number:346-016-558-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-203

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue that adds a pop of color to your assembly. With a robust construction using UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance even in demanding environments. Boasting two rows of 16 positions each, these connectors offer ample connectivity options for your applications. The right-angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile solution for a wide range of projects, making them a must-have in your toolkit.