346-016-558-207

Heilind Number:EDA346-016-558-207
Manufacturer:EDAC
Manufacturer Number:346-016-558-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-207

Detailed Description

Enhance connectivity within your PCB setup with these high-performance Card Edge Connectors. Designed for optimal functionality, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a wide range of environments. The copper alloy contact material guarantees efficient power transmission, while the two-row configuration with a 16-position layout offers ample connectivity options. With a compact pitch of .125 inches and row spacing of .2 inches, these connectors enable seamless integration into your system. The right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105°C ensures dependable performance even in extreme conditions. Upgrade your connectivity solutions with these essential components, perfect for a variety of applications.