346-016-558-208

Heilind Number:EDA346-016-558-208
Manufacturer:EDAC
Manufacturer Number:346-016-558-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-208

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed with precision and durability in mind, they ensure seamless power transmission with an amperage of 3 A. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. Featuring two rows for efficient organization, each connector boasts 16 positions for optimal functionality. The copper alloy contact material ensures stable and durable performance, while the .125-inch pitch and .2-inch row spacing allow for easy and secure connections. With a right-angle mount orientation, they offer flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any professional setup. Explore our range of PCB connectors to find the perfect fit for your needs.