346-016-558-212

Heilind Number:EDA346-016-558-212
Manufacturer:EDAC
Manufacturer Number:346-016-558-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-212

Detailed Description

Enhance your PCB connections with these high-quality Card Edge Connectors, featuring a vibrant Green color. Designed for optimal performance, they offer a 3 A amperage capacity and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 16 positions, these connectors ensure seamless and efficient board-to-board connectivity. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing accommodate precise installation. Perfect for space-saving applications, their Right Angle mount orientation provides flexibility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for your electronic projects. Elevate your connectivity game with these essential Card Edge Connectors.