346-016-558-258

Heilind Number:EDA346-016-558-258
Manufacturer:EDAC
Manufacturer Number:346-016-558-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for efficient and secure board-to-board connections. Featuring a vibrant green hue, these connectors are not only visually appealing but also highly functional, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring long-lasting performance. The 16-position, dual-row layout allows for ample connectivity, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Upgrade your electronic assemblies with these high-quality connectors, perfect for various applications in the industrial, automotive, and consumer electronics sectors.