346-016-558-602

Heilind Number:EDA346-016-558-602
Manufacturer:EDAC
Manufacturer Number:346-016-558-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row configuration with 16 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they guarantee reliable power delivery at an amperage of 3A. The right-angle mount orientation offers flexibility in installation, while a pitch of .125 inches and row spacing of .2 inches facilitate precise connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your systems with these green-colored connectors for optimal performance and longevity.