346-016-558-604

Heilind Number:EDA346-016-558-604
Manufacturer:EDAC
Manufacturer Number:346-016-558-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a striking Green hue. Designed for optimal performance, these connectors feature a single row with 16 positions and a pitch of .125 inches, ensuring seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliability. With a current rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their right-angle mount orientation and .2-inch row spacing offer flexibility in installation, making them a versatile choice for your PCB connectivity needs. Trust in our high-quality connectors to streamline your board-to-board connections efficiently.