346-016-558-608

Heilind Number:EDA346-016-558-608
Manufacturer:EDAC
Manufacturer Number:346-016-558-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-608

Detailed Description

Enhance connectivity within your devices with our Card Edge Connectors. Designed for seamless integration on PCB boards, these connectors offer reliable performance and durability. With a vibrant green color and a sleek right-angle mount orientation, they not only provide functionality but also add a touch of visual appeal to your electronic setups. Featuring UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they ensure optimal safety and conductivity. With a single row layout and 16 positions, they cater to a variety of connection needs. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the 3A amperage and wide operating temperature range of -40 to 105°C make them suitable for diverse applications. Trust in these high-quality connectors for seamless board-to-board connectivity in your projects.