346-016-558-612

Heilind Number:EDA346-016-558-612
Manufacturer:EDAC
Manufacturer Number:346-016-558-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-612

Detailed Description

Enhance connectivity within your devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 16 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance even in harsh environments. The copper alloy contact material and a pitch of .125 inches facilitate secure and stable connections. With a right-angle mount orientation, they offer flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.