346-016-558-658

Heilind Number:EDA346-016-558-658
Manufacturer:EDAC
Manufacturer Number:346-016-558-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed in a sleek green hue, these connectors offer a seamless fit for your electronic components. With an amperage of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring a single row layout, they provide easy access to 16 positions with a pitch of .125 inches. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation and compact .2-inch row spacing offer versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.