346-016-558-678

Heilind Number:EDA346-016-558-678
Manufacturer:EDAC
Manufacturer Number:346-016-558-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-678

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in any application. With a single row layout and 16 positions, they offer optimal space efficiency without compromising on performance. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Their right-angle mount orientation offers flexibility in installation, and with an impressive operating temperature range of -40 to 105°C, they're suitable for a variety of environments. Trust in our connectors to deliver seamless and secure board-to-board connections for your projects.