346-016-558-802

Heilind Number:EDA346-016-558-802
Manufacturer:EDAC
Manufacturer Number:346-016-558-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-802

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors, essential for seamless data transmission in electronic devices. Featuring a vibrant green hue, their durable UL 94V-0 Thermoplastic Polyester housing ensures secure and reliable operation even in demanding environments. With a dual-row design and a total of 16 positions, these connectors provide ample connectivity options for your projects. Crafted from robust Copper Alloy, the contacts guarantee optimal conductivity and longevity. Their .125-inch pitch and .2-inch row spacing offer precise and efficient mating with compatible components. Enhanced with a right-angle mount orientation, they facilitate effortless integration onto your PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Upgrade your connectivity solutions with these reliable and versatile components.