346-016-558-803

Heilind Number:EDA346-016-558-803
Manufacturer:EDAC
Manufacturer Number:346-016-558-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-803

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environmental conditions. With a 3A amperage rating and copper alloy contact material, they provide secure and efficient power transmission. The double-row configuration with 16 positions offers ample connectivity options, while the right-angle mount orientation allows for space-saving installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their quality and performance for seamless board-to-board connections.