346-016-558-804

Heilind Number:EDA346-016-558-804
Manufacturer:EDAC
Manufacturer Number:346-016-558-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-804

Detailed Description

Enhance connectivity in your circuit board with these high-performance Card Edge Connectors. Designed with durability in mind, they feature a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and 16 positions across 2 rows, they offer seamless integration for your PCB layout. The right-angle mount orientation allows for space-efficient installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance in various environments. Perfect for demanding applications in electronics and beyond, these connectors are a must-have for any professional setup.