346-016-558-807

Heilind Number:EDA346-016-558-807
Manufacturer:EDAC
Manufacturer Number:346-016-558-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-807

Detailed Description

Enhance connectivity within your electronic designs with our Card Edge Connectors. These essential components, featuring a vibrant green hue, ensure reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee robust performance even in demanding environments. With two rows of copper alloy contacts, each positioned at a pitch of 0.125 inches and a row spacing of 0.2 inches, they facilitate efficient board-to-board connections. Boasting 16 positions, these connectors offer ample versatility for your PCB layouts. Their right-angle mount orientation enables seamless integration, while their wide operating temperature range of -40 to 105 °C ensures consistent functionality. Trust in our high-quality connectors to optimize signal transmission in your electronic assemblies.