346-016-558-808

Heilind Number:EDA346-016-558-808
Manufacturer:EDAC
Manufacturer Number:346-016-558-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed with precision and reliability in mind, these green connectors offer a robust solution for your electronic assembly needs. Featuring a double row configuration with 16 positions, they ensure seamless signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer easy installation and secure alignment. Their right angle mount orientation allows for versatile PCB positioning. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your connectivity with our high-quality Card Edge Connectors.