346-016-558-812

Heilind Number:EDA346-016-558-812
Manufacturer:EDAC
Manufacturer Number:346-016-558-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-812

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material. With a dual-row layout and 16 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving applications, these connectors are mounted at a right angle, enhancing versatility. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee reliability in various environments. Trust in our connectors to deliver exceptional performance and durability for your electronic projects.