346-016-558-858

Heilind Number:EDA346-016-558-858
Manufacturer:EDAC
Manufacturer Number:346-016-558-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-858

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and a row spacing of .2 inches, they provide seamless integration on PCBs. Boasting a dual-row configuration and 16 positions, these connectors offer ample room for multiple connections. Their right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications in various industries. Trust in these connectors for efficient and robust board-to-board connectivity.