346-016-558-878

Heilind Number:EDA346-016-558-878
Manufacturer:EDAC
Manufacturer Number:346-016-558-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-878

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they not only stand out visually but also offer reliable performance, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in operation. With two rows and 16 positions, they provide ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Designed for right-angle mounting, they offer versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their quality to streamline your board-to-board connections effortlessly.