346-016-559-101

Heilind Number:EDA346-016-559-101
Manufacturer:EDAC
Manufacturer Number:346-016-559-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-559-101

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, boasting a vibrant green hue for easy identification. Designed for optimal performance, they feature a 3 A amperage capacity and are constructed with UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 16 positions, these connectors offer seamless integration on your board. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient data transfer. Perfect for space-saving applications, their right-angle mount orientation accommodates tight layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in various industries, including telecommunications, automotive, and consumer electronics. Elevate your PCB assembly with these high-quality connectors, a must-have in any professional setup.