346-016-559-102

Heilind Number:EDA346-016-559-102
Manufacturer:EDAC
Manufacturer Number:346-016-559-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-559-102

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they effortlessly stand out in any assembly. With a current rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row design with 16 positions offers versatile connectivity options. Made of Copper Alloy, the contacts provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The right-angle mount orientation allows for efficient PCB installation. Designed for rugged environments, they operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with these essential components.