346-016-559-103

Heilind Number:EDA346-016-559-103
Manufacturer:EDAC
Manufacturer Number:346-016-559-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-559-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors ensure reliable power and data transmission in electronic assemblies. Featuring a vibrant Green color, they not only provide functional benefits but also add a touch of visual appeal to your designs. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they guarantee durability and conductivity. The single-row design with a pitch of .125 inches and 16 positions offers efficient space utilization, perfect for compact layouts. Their right-angle mount orientation and .2-inch row spacing further enhance versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse industrial applications. Elevate your PCB connectivity solutions with our premium Card Edge Connectors.