346-016-559-104

Heilind Number:EDA346-016-559-104
Manufacturer:EDAC
Manufacturer Number:346-016-559-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-559-104

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed with precision, they ensure seamless communication between circuit boards. The vibrant green color not only adds a pop of visual interest but also denotes their high amperage capacity of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row configuration and 16 positions, they offer ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Featuring a convenient right angle mount orientation, they streamline installation in tight spaces. Rated for an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of industrial applications. Upgrade your connectivity solutions with these high-performance components.