346-016-559-112

Heilind Number:EDA346-016-559-112
Manufacturer:EDAC
Manufacturer Number:346-016-559-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-559-112

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 16 positions, ensuring seamless integration in your circuit. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they offer reliable power transmission with a 3A amperage rating. The right-angle mount orientation and a pitch of .125 inches facilitate easy installation, while the .2-inch row spacing allows for efficient PCB routing. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality products for dependable board-to-board connections.