346-016-559-158

Heilind Number:EDA346-016-559-158
Manufacturer:EDAC
Manufacturer Number:346-016-559-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-559-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a single row configuration with 16 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance in diverse operating environments. With a pitch of .125 inches and a row spacing of .2 inches, installation is a breeze. Their right-angle mount orientation offers flexibility in layout design. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your connectivity solutions with these high-quality components.