346-016-559-201

Heilind Number:EDA346-016-559-201
Manufacturer:EDAC
Manufacturer Number:346-016-559-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-559-201

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they not only stand out visually but also deliver reliable functionality, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure durability and safety in operation. With two rows of copper alloy contacts, each spaced at .125 inches pitch and .2 inches row spacing, they offer seamless and efficient signal transmission. The 16 positions on each connector cater to a wide range of connections, making them versatile for various applications. Designed for right-angle mounting orientation, these connectors are suitable for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in challenging environments. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.