346-016-559-207

Heilind Number:EDA346-016-559-207
Manufacturer:EDAC
Manufacturer Number:346-016-559-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-559-207

Detailed Description

Enhance connectivity within your electronic devices with our green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a 3A amperage rating and copper alloy contact material, they provide efficient power transmission. The two-row configuration with 16 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Perfect for space-constrained applications, their right-angle mount orientation enables compact and secure installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Explore our range of PCB connectors for more solutions.