346-016-559-208

Heilind Number:EDA346-016-559-208
Manufacturer:EDAC
Manufacturer Number:346-016-559-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-559-208

Detailed Description

Enhance connectivity within circuit boards with our Card Edge Connectors. Designed for efficient signal transmission, these connectors feature a vibrant green hue for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance even in demanding environments. The two-row design, coupled with Copper Alloy contact material, accommodates 16 positions with a pitch of .125 inches, facilitating seamless board-to-board connections. Mountable at a right angle, these connectors are versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality in various applications. Explore our range of connectors to streamline your PCB assembly process.