346-016-559-212

Heilind Number:EDA346-016-559-212
Manufacturer:EDAC
Manufacturer Number:346-016-559-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-559-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for efficiency, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 16 positions, they offer ample connectivity options. The contact material, made of Copper Alloy, ensures reliable and low-resistance connections. A pitch of .125 inches and row spacing of .2 inches provide precise alignment on the board. Their Right Angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Upgrade your systems with these essential components for seamless and reliable board-to-board connections.