346-016-559-258

Heilind Number:EDA346-016-559-258
Manufacturer:EDAC
Manufacturer Number:346-016-559-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-559-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety, even in demanding environments. With two rows and 16 positions, they offer ample port options for your circuitry. The Copper Alloy contact material and .125-inch pitch deliver efficient signal transfer, while the .2-inch row spacing allows for easy installation. Perfect for space-constrained setups, their right-angle mount orientation maximizes PCB real estate. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Upgrade your connectivity solutions with our premium Card Edge Connectors.