346-016-559-658

Heilind Number:EDA346-016-559-658
Manufacturer:EDAC
Manufacturer Number:346-016-559-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-559-658

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row with 16 positions, ensuring efficient data transmission. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, offering reliable protection. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, these connectors are ideal for a variety of applications. Their right-angle mount orientation further enhances versatility. Elevate your electronic setups with these essential components.