346-016-559-802

Heilind Number:EDA346-016-559-802
Manufacturer:EDAC
Manufacturer Number:346-016-559-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-559-802

Detailed Description

Elevate your circuit board connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they ensure reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee long-lasting performance. With a pitch of .125 in and row spacing of .2 in, they offer precise alignment for optimal signal integrity. Perfect for double-row setups, these connectors boast 16 positions for versatile connectivity options. Their right-angle mount orientation allows for efficient PCB assembly, while their wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your system with these essential components for seamless data transmission.