346-016-559-804

Heilind Number:EDA346-016-559-804
Manufacturer:EDAC
Manufacturer Number:346-016-559-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-559-804

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficiency and durability, these connectors feature UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable performance. With a double row configuration and 16 positions, they offer ample room for seamless connection. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Elevate your PCB connectivity with these high-quality connectors.