346-016-559-807

Heilind Number:EDA346-016-559-807
Manufacturer:EDAC
Manufacturer Number:346-016-559-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-559-807

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, they provide efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the two rows of 16 positions offer ample connectivity options. Perfect for PCB applications, these connectors boast a .125-inch pitch and .2-inch row spacing for seamless integration. Their right-angle mount orientation allows for space-saving installation, while an operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your electronic setups with these high-quality connectors.