346-016-559-808

Heilind Number:EDA346-016-559-808
Manufacturer:EDAC
Manufacturer Number:346-016-559-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-559-808

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a 3A amperage rating and copper alloy contact material, they ensure reliable power and signal transmission. The double-row layout with 16 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving installations, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee optimal performance in any environment. Elevate your PCB assembly with these essential connectors.