346-016-559-812

Heilind Number:EDA346-016-559-812
Manufacturer:EDAC
Manufacturer Number:346-016-559-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-559-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer more than just visual appeal; with a robust housing made of UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With a dual-row configuration and a total of 16 positions, they provide ample connectivity options for your devices. The contact material, a high-quality Copper Alloy, guarantees reliable signal transmission. Operating in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environmental conditions. Their right-angle mount orientation and .125-inch pitch make them ideal for board-to-board connections, offering efficiency and space-saving benefits. Upgrade your electronic designs with these high-performance connectors, a must-have in any engineer's toolkit.