346-016-560-202

Heilind Number:EDA346-016-560-202
Manufacturer:EDAC
Manufacturer Number:346-016-560-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-560-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration in circuit boards, these connectors feature a vibrant Green color for easy identification. With a current rating of 3 A, they ensure reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Offering 16 positions across 2 rows, these connectors facilitate efficient signal transfer. Copper Alloy contacts and a .125-inch pitch ensure secure connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for diverse applications in the electronics industry. Trust in our high-quality connectors to meet your connectivity needs with precision.