346-016-560-203

Heilind Number:EDA346-016-560-203
Manufacturer:EDAC
Manufacturer Number:346-016-560-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-560-203

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connectors. Designed for efficiency, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal performance. With a dual-row configuration, they offer a total of 16 positions, ensuring ample connectivity options. Crafted with precision, the contact material is a durable Copper Alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Elevate your connection game with these high-quality Card Edge Connectors.