346-016-560-207

Heilind Number:EDA346-016-560-207
Manufacturer:EDAC
Manufacturer Number:346-016-560-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue. With a 3 A amperage rating, they ensure reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the dual-row design with 16 positions offers ample connectivity options. Operating smoothly within a wide temperature range of -40 to 105 °C, these connectors are suitable for diverse applications. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation and secure connections. Elevate your PCB assembly with these high-performance Card Edge Connectors.