346-016-560-212

Heilind Number:EDA346-016-560-212
Manufacturer:EDAC
Manufacturer Number:346-016-560-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a robust construction, with UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the dual-row design with 16 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise and efficient PCB mating is facilitated. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications, ensuring consistent performance even in challenging environments. Upgrade your PCB connectivity solutions today with our high-quality Card Edge Connectors.