346-016-560-802

Heilind Number:EDA346-016-560-802
Manufacturer:EDAC
Manufacturer Number:346-016-560-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-560-802

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors. Featuring a sleek green design, they offer reliable performance with a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, these connectors ensure longevity and stability in demanding applications. With two rows and 16 positions, they provide ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various electronic projects. Explore our range of connectors under the Products category for more options.