346-016-560-803

Heilind Number:EDA346-016-560-803
Manufacturer:EDAC
Manufacturer Number:346-016-560-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-560-803

Detailed Description

Elevate your circuit connection game with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3 A. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for seamless integration. With 16 available positions, these connectors cater to a wide range of connectivity needs. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and dependable in any environment. Perfect for PCB applications, these connectors are a must-have for any electronics enthusiast or professional. Elevate your circuit connection game with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3 A. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for seamless integration. With 16 available positions, these connectors cater to a wide range of connectivity needs. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and dependable in any environment. Perfect for PCB applications, these connectors are a must-have for any electronics enthusiast or professional.