346-016-560-804

Heilind Number:EDA346-016-560-804
Manufacturer:EDAC
Manufacturer Number:346-016-560-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-560-804

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connectors. Designed for seamless integration in PCB setups, these connectors feature a vibrant green hue for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure enhanced durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the dual-row design with 16 positions offers ample connectivity options. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate efficient data transfer. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for diverse applications. Elevate your electronic projects with these cutting-edge connectors.