346-016-560-807

Heilind Number:EDA346-016-560-807
Manufacturer:EDAC
Manufacturer Number:346-016-560-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-560-807

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The dual-row design with 16 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation and secure connections, making them a must-have in your PCB assembly toolkit. Elevate your connectivity game with these essential components.