346-016-560-808

Heilind Number:EDA346-016-560-808
Manufacturer:EDAC
Manufacturer Number:346-016-560-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-560-808

Detailed Description

Enhance connectivity in your PCB designs with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 16 positions, they offer ample connectivity options for your components. The .125-inch pitch and .2-inch row spacing allow for precise and secure connections, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Upgrade your PCB setup with these Green Card Edge Connectors for efficient and robust connectivity solutions.