346-016-560-858

Heilind Number:EDA346-016-560-858
Manufacturer:EDAC
Manufacturer Number:346-016-560-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-560-858

Detailed Description

Enhance connectivity in electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, these connectors ensure reliable power transmission at an amperage of 3A. The double-row design, with 16 positions in total, allows for efficient data transfer. Operating seamlessly at temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure mounting on PCBs. Perfect for board-to-board connections, they guarantee seamless functionality in electronic assemblies. Explore our range of connectors to find the perfect solution for your project.